TE Connectivity 2-1377173-8 SMP Fork Terminal 2mm2 Unshrouded

MPN
2-1377173-8
Order Code
14-6349
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
300+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 15,700 in stock

TE Connectivity's SMP Fork Terminal 2-1377173-8 is an unshrouded connector designed for 2mm² wire size applications.

It is made of high-quality materials to ensure reliable electrical connections.

This terminal is typically used in automotive and industrial applications for efficient power distribution.

Its design allows for quick and secure connections in various electrical systems.


Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Insulation Option Partially Insulated
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot