TE Connectivity 2-1355350-1 Cap Single Piece Versatile Design

Order Code:

07-4096

Brand: TE Connectivity MPN: 2-1355350-1 EAN-13: 2050006485163
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The TE Connectivity 2-1355350-1 is a shrouded female connector with 18 positions, designed for use in automotive applications.

It features robust construction to ensure long-lasting performance in harsh environments.

The connector provides reliable contact and secure mating for vehicle electrical systems.

Typical applications include automotive wire harnesses and control units.


Type Cover
Colour Ecru
Max. temperature +120°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot