TE Connectivity 2-1355200-1 Through Wall Connectors 2 Poles

MPN
2-1355200-1
EAN-13
2050006768693
Order Code
07-4095
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 87 availableBack-order availability date - 10/08/2026

TE Connectivity 2-1355200-1 is a connector housing with a 2-way female shrouded design.

It features a durable build, offering reliable connectivity.

This component is typically used in electronic and electrical applications.

The design supports secure mating and protection in various environments.


Type TE AMP Through Wall Connectors
Number of Contacts 2
Gender Female
Number of Rows 1
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 HB
Height 0.894inch
Housing Color Natural
Hybrid Connector No
Length 25mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 100°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP Through Wall Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Type Carton
Pitch 6mm
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.299inch

Reviews

Be the first to submit a review

Trustpilot