TE Connectivity 2-1318115-9 Dynamic 2000 Male Connector Housing, 20 Pole

MPN
2-1318115-9
EAN-13
2050005536729
Order Code
07-4092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

The TE Connectivity 2-1318115-9 is a 20-position connector housing from the Dynamic 2000 Series, designed for wire-to-wire signal and power connections in industrial and electronic equipment.

The housing accepts male crimp terminals and features a 2.5mm pitch dual-row configuration, providing a compact and reliable connection solution for higher circuit-count assemblies.

Incorporating a mating retention feature and free-hanging design, it is suitable for applications requiring secure cable-to-cable interconnections and dependable electrical performance.


Key Features

  • Dynamic 2000 Series connector housing
  • 20 positions arranged in 2 rows
  • 2.5mm pitch (0.098in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp termination method
  • Free-hanging cable mount design
  • Integrated mating retention feature
  • Suitable for signal and low-power applications
  • Compatible with Dynamic 2000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 20
Approvals UL
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.69mm
Housing Color Black
Length 27.7mm
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of pins 20
Number of Positions 20
Number of Rows 2
Number of Ways 20
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Pitch 2.5
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 20
Type Plug
VDE Tested No
Width 13.2mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot