The TE Connectivity 2-111196-1 is a female IDC connector with a 1.27mm pitch and two rows.
It is unshrouded, making it suitable for compact applications.
This connector is typically used in data and signal transmission in electronic and telecommunication devices.
Its design ensures reliable connections in cramped spaces.
| Type |
Ribbon Cable Connectors |
| Number of Ways |
50 |
| Pitch |
1.27mm |
| Number of Rows |
2 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
Not Specified |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.485 |
| Connector Length |
1.51 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Board |
| Connector Width |
.254 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.5 |
| Contact Finish Termination |
TIN |
| Contact Gender |
FEMALE |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
200VAC |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED THERMOPLASTIC |
| Manufacturer Series |
111196 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.015 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Packaging Method |
Tray |
| Packaging Quantity |
30 |
| Panel Mount Feature |
Without |
| Plating Thickness |
30u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
0.5 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Square Termination Post & Tail Dimension |
.015 |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Type |
IDC |
| Total Number of Contacts |
50 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |