TE Connectivity 1VB1 Power Line Filter 1A 14 FASTON Flange Mount

MPN
1VB1
Order Code
15-6396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 15 in stock

TE Connectivity 1VB1 is a power line filter designed for 1A current applications.

It features faston terminals and a flange mount design for easy installation.

The filter helps reduce electromagnetic interference in electrical circuits.

It is typically used in consumer electronics, industrial appliances, and communication devices.


Current Rating 1a
Application(s) AC
Approvals UL
Capacitance 12nF
Current 1a
DC Rated Voltage 250v
Depth 64.3mm
ELV Compliant
Inductance 1.86mH
Leakage Current 400uA
Length 57.2mm
Max Current Rating 1a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 56
Packaging Bulk
Primary Type GENERAL PURPOSE
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series B
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot