TE Connectivity 1SNK900001R0000 Terminal Block Accessory End Stop Polyamide

MPN
1SNK900001R0000
Order Code
15-6433
Country of Origin
France
Qty Unit Price (Ex VAT)
150+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 6,050 in stock

TE Connectivity's 1SNK900001R0000 is an end stop accessory for terminal blocks.

Made from durable polyamide, it ensures a secure fit.

The end stop is typically used in electrical installations for stability.

Ideal for organising and securing terminal block assemblies.


Accessory Type Terminal Block & Strip Mounting & Retention Accessories
Used With Any
IP Rating IP20
Operating Temperature Range -67 – 230
Primary Product colour Dark Gray
Primary Product Material Polyamide
Product Height 2.106
Product Length 2.11
Product Weight .493
Product Width .394
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot