TE Connectivity's 1SNK705010R0000 is a terminal block designed for DIN rail mounting.
It supports 2-way connections for wire sizes ranging from 26-12 AWG.
The product ensures secure and effective electrical connections in industrial and commercial settings.
It is typically used in control panels and switchboards.
| Type |
Modular Terminal Blocks |
| No. of Levels |
1 |
| Wire Gauge (mm²) |
4mm2mm² |
| Circuit Application |
Power & Signal |
| Colour |
Grey |
| Connector Mounting Type |
DIN Rail |
| Dielectric Withstanding Voltage (Max) |
2200 |
| Housing Material |
Polyamide |
| IP Rating |
IP20 |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
600 |
| Product Height |
2.004 |
| Product Length |
1.583 |
| Product Weight |
.217 |
| Termination Method to Wire & Cable |
Spring Terminal |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (AWG) |
12 |
To use this facility please Sign In.
Sign In