The TE Connectivity 1SNK522010R0000 ZS70 DIN rail terminal block is designed for secure and efficient electrical connections.
With a width of 70mm, it supports high current loads while maintaining compactness in control panels.
It features secure clamping technology, ensuring reliable connections in industrial environments.
These terminal blocks are commonly used in electrical distribution and automation systems.
| Type |
Modular Terminal Blocks |
| No. of Ways |
2 |
| Circuit Application |
Power & Signal |
| Colour |
Grey |
| Connector Mounting Type |
DIN Rail |
| Dielectric Withstanding Voltage (Max) |
2200 |
| Housing Material |
Polyamide |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
1000 |
| Product Height |
2.913 |
| Product Length |
2.97 |
| Product Weight |
6.224 |
| Termination Method to Wire & Cable |
Screw Terminal |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (AWG) |
2/0 |
To use this facility please Sign In.
Sign In