TE Connectivity's 1SNK506010R0000 is a modular terminal block designed for efficient electrical connectivity.
It supports a current rating of 30A and accommodates a wire size of 6mm².
The terminal block is suitable for industrial and commercial electrical installations, providing reliable and secure connections.
Its modular design allows for flexible and scalable assembly in various electrical panels.
| Accessory Type |
Modular Terminal Blocks |
| Circuit Application |
Power & Signal |
| Connector Mounting Type |
DIN Rail |
| Dielectric Withstanding Voltage (Max) |
2200 |
| Housing Material |
Polyamide |
| IP Rating |
IP20 |
| Military Spec |
False |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
600 |
| Primary Product colour |
Grey |
| Product Height |
2.087 |
| Product Length |
1.86 |
| Product Weight |
.417 |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to Wire & Cable |
Screw Terminal |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
10 |