TE Connectivity 1SNK150141R0000 MC612PA Connector Horizontal Male Unshrouded

MPN
1SNK150141R0000
Order Code
14-6968
Country of Origin
France
Qty Unit Price (Ex VAT)
40+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 255 in stock

TE Connectivity's connector, 1SNK150141R0000, is a horizontal male unshrouded type.

It features a reliable and durable construction, suitable for robust electrical connections.

The connector is often used in industrial and automation applications due to its compact design.

It ensures secure connectivity in control panels and electrical equipment.


Type Terminal Block & Strip Marking Accessories
Operating Temperature Range -67 – 230
Primary Product colour White
Primary Product Material Polyamide
Product Height .472
Product Length .22
Product Orientation Horizontal
Product Weight .388
Product Width .236
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot