TE Connectivity 1SNK150042R0000 MC612PA Block Vertical 10Pos Unshrouded

MPN
1SNK150042R0000
Order Code
14-6964
Country of Origin
Poland
Qty Unit Price (Ex VAT)
40+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 60 in stock

TE Connectivity, part number 1SNK150042R0000, features an unshrouded 10-position vertical block design.

This component is known for its reliable electrical connections in control panel applications.

It is suitable for various industrial settings where space-saving and easy access are required.

The product is commonly used in automation systems and machinery control setups.


Accessory Type Terminal Block & Strip Marking Accessories
Operating Temperature Range -67 – 230
Primary Product colour White
Primary Product Material Polyamide
Product Height .472
Product Length .22
Product Orientation Vertical
Product Weight .388
Product Width .236
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot