The TE Connectivity 1SNK147061R0000 is a connector designed for horizontal alignment with a female configuration and is unshrouded for ease of access.
It is known for its robust design, ensuring reliable electrical connections.
Common applications include industrial automation and control systems where secure connections are essential.
This connector supports efficient assembly in various electronic projects.
| Accessory Type |
Terminal Block & Strip Marking Accessories |
| Operating Temperature Range |
-67 – 230 |
| Primary Product colour |
White |
| Primary Product Material |
Polyamide |
| Product Height |
.472 |
| Product Length |
.197 |
| Product Orientation |
Horizontal |
| Product Weight |
.353 |
| Product Width |
.205 |
| UL Flammability Rating |
UL 94V-2 |
To use this facility please Sign In.
Sign In