TE Connectivity 1SNK147021R0000 SNK Connector Label Snap In Horizontal

Order Code:

14-5460

Brand: TE Connectivity MPN: 1SNK147021R0000
Qty Unit Price (Ex VAT)
25+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
60 in stock, despatched in 5 working days

TE Connectivity's connector label snap in horizontal, part number 1SNK147021R0000, is designed for easy identification.

The label offers a snap-in mechanism for secure placement on terminal blocks.

It is typically used in industrial and electrical applications for clear and organised labelling.

The product is known for its durability and compatibility with various electrical components.


Type Terminal Block & Strip Marking Accessories
Colour White
Material Polyamide
Operating Temperature Range -67 – 230
Product Height .472
Product Length .197
Product Orientation Horizontal
Product Weight .353
Product Width .205
UL Flammability Rating UL 94V-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot