TE Connectivity 1SNK147012R0000 SNK Vertical Connector Female Unshrouded

Order Code:

14-6301

Brand: TE Connectivity MPN: 1SNK147012R0000
Qty Unit Price (Ex VAT)
40+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
435 in stock, despatched in 5 working days

The TE Connectivity 1SNK147012R0000 is a vertical connector female unshrouded type.

It features a compact design suitable for space-constrained applications.

This connector provides reliable electrical connections for industrial equipment.

It is typically used in control panels and distribution boards.


Accessory Type Terminal Block & Strip Marking Accessories
Operating Temperature Range -67 – 230
Primary Product colour White
Primary Product Material Polyamide
Product Height .472
Product Length .197
Product Orientation Vertical
Product Weight .353
Product Width .205
UL Flammability Rating UL 94V-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot