TE Connectivity 1SNA235886R0000 PAM21515 Terminal Block Feed Through 5.2mm

MPN
1SNA235886R0000
Order Code
14-6290
Country of Origin
Italy
Qty Unit Price (Ex VAT)
20+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 60 in stock

TE Connectivity's 1SNA235886R0000 is a terminal block feed-through with a width of 5.2 mm, suitable for secure wire-to-wire connections.

It ensures reliable electrical performance and easy installation.

This component is commonly used in industrial control panels and automation systems.

Its compact design allows efficient space utilisation in various electrical applications.


Type Terminal Block & Strip Marking Accessories
Pitch 5.2mm
No. of Ways 2
Width 5.2mm
Colour Yellow
Operating Temperature Range 5 – 158
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot