TE Connectivity 1SNA232204R0500 RC65 Marker Horizontal 100X3

MPN
1SNA232204R0500
Order Code
15-6426
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/11/2026

TE Connectivitys Marker 1SNA232204R0500 RC65 is a horizontal, 100x3 mm marker designed for easy identification.

It features a durable construction suitable for various industrial environments.

The marker is ideal for labelling in wiring and electrical systems to ensure clear identification.

Its size allows for efficient space utilisation in compact installations.


Type Label/ID/Marking Access
Colour White
Content 100
Length (mm) 100mm
Material (details) Polyamide
Product Type Marker Strip
Width (mm) 3

Reviews

Be the first to submit a review

Trustpilot