TE Connectivity's 1SNA190003R2200 D120 power terminal is a robust female shrouded connector.
The product features secure electrical connections with high current capacity.
It is typically used in control panels and industrial applications for reliable power distribution.
Renowned for its safety and durability, it ensures optimal performance in demanding environments.
| Type |
Modular Terminal Blocks |
| Circuit Application |
Signal |
| Colour |
Grey |
| Connector Mounting Type |
DIN Rail |
| Contact Current Rating (Max) |
269 |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
600 |
| Product Weight |
14.921 |
| Termination Method to Wire & Cable |
Screw Terminal |
| Wire Gauge (AWG) |
300 |
To use this facility please Sign In.
Sign In