TE Connectivity 1SNA115116R0700 is a terminal block designed for DIN rail mounting.
It accommodates wire sizes ranging from 22 to 10 AWG.
The terminal block offers reliable electrical connections, suitable for industrial and commercial electrical installations.
Typical applications include control panels and wiring centres.
| Type |
Modular Terminal Blocks |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Wire Gauge (mm²) |
6mm² |
| Circuit Application |
Signal |
| Colour |
Grey |
| Connector Mounting Type |
DIN Rail |
| Dielectric Withstanding Voltage (Max) |
2000 |
| Housing Material |
Polyamide 6.6 |
| IP Rating |
IP20 |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 230 |
| Operating Voltage |
1000 |
| Product Height |
1.752 |
| Product Length |
1.594 |
| Product Weight |
.289 |
| Product Width |
.235 |
| Termination Method to Wire & Cable |
Screw Terminal |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (AWG) |
10 |
To use this facility please Sign In.
Sign In