TE Connectivity 1996884-1 RF SMPM Connector 4 Contacts Male Board Mount

MPN
1996884-1
Order Code
14-6937
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £441.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

The TE Connectivity 1996884-1 is an SMPM RF connector with four contacts designed for male board mount applications.

It offers excellent signal integrity and is ideal for high-frequency applications.

This connector is often used in telecommunications and aerospace industries.

Its compact design supports efficient board mating in space-constrained environments.


Type PCB RF Modules
Impedance 50r
Body Material Stainless Steel
Centerline (Pitch) 6.096mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Cable-to-Cable
Contact Material Copper
Contact Plating Nickel, Gold
Depth 10.8mm
ELV Compliant
Length 18.8mm
Max Frequency 40GHz
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Screw
Number of Positions 4
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Vertical
Package Quantity 45
Package/Case Module
Packaging Bulk
PCB Mount Orientation Vertical
Polarity Standard
Radiation Hardening No
RoHS Compliant Yes
Series SMPM
Termination Screw
Voltage Rating (AC) 200v

Reviews

Be the first to submit a review

Trustpilot