TE Connectivity 1987004-2 RJ45 Plug Straight 8P8C Green 1 pc

Image Representative of Range

TE Connectivity 1987004-2 RJ45 Plug Straight 8P8C Green 1 pc

MPN
1987004-2
EAN-13
2050005518732
Order Code
07-3977
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity RJ45 plug connector 1987004-2 is a green, straight plug with an 8P8C configuration, designed for reliable network connections. It can be used with Cat 5, Cat 6, and Cat 7 cables to connect ethernet networks efficiently. This connector is ideal for applications requiring secure and high-speed data transmission, such as in computer networking and telecommunications.
Type RJ45 Connector
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 500mA
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Housing Color Blue
Length 22.8mm
Mount Cable
Number of Contacts 8
Number of pins 8P8C
Orientation Straight
Package Quantity 50
Packaging Bag
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shielding Shielded
Specification CAT 5e
Termination IDC
Voltage Rating 24v
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot