TE Connectivity's 1986242-3 terminal block is a fixed unit with a 15mm centreline.
This green, three-position terminal block is suitable for secure electrical connections.
It features reliable clamping for conductor retention.
Typically used in industrial control and automation applications, it ensures efficient wiring integration.
| Accessory Type |
PCB Connector |
| Centerline (Pitch) |
15.0114mm |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
125.0 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
125a |
| Current Rating |
125a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
Polyamide 6.6 GF |
| Interlock |
Yes (With) |
| Max Current Rating |
125a |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Levels |
1 |
| Number of Positions |
3 |
| Number of Positions Per Level |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Quantity |
50 |
| Pitch |
15mm |
| Plating |
Steel, Chromate |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Side Stackable |
No (Without) |
| Tail Length |
0.177inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.177 |
| Voltage |
600v |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
20 – 1 |
To use this facility please Sign In.
Sign In