TE Connectivity 1977066-1 Keypad Switch SPST Momentary Tactile

MPN
1977066-1
Order Code
15-1818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 38,000 in stock

The TE Connectivity 1977066-1 is a single-pole, single-throw (SPST) momentary tactile keypad switch.

It features a compact design, supporting surface mount technology for easy integration.

This switch is typically used in consumer electronics, industrial controls, and communication devices.

Its tactile response ensures user-friendly operation and reliable performance.


Type Tactile Switches
Contact Configuration SPST
Mounting Type PCB (Through Hole)
Actuator Type Standard
Current Rating 50mA
Dimensions 4.5x4.5
Actuator Length 0.33inch
Actuator Material Polyphthalamide
Contact Base Material Stainless Steel
Contact Current Rating 50mA
Contact Material Stainless Steel
Contact Plating Silver
Contact Type 1 maker
DC Rated Voltage 12v
ELV Compliant
Height 3.3mm
Illumination Type Non-Illuminated
Length 4.5mm
Max Current Rating 50mA
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Operating Force 1.57n
Operating Temperature Range -35 – 85
Operating Voltage 12
Orientation Right Angle
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMMSH
Switch Function Off-Mom
Switch Travel 0.2mm
Switch Type SPST Tactile
Termination Gull Wing
Throw Configuration SPST
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot