TE Connectivity 1971919-1 PV4 Connector Pin Kit Male Shrouded Solar Panel

MPN
1971919-1
Order Code
14-5221
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 1971919-1 is a pin kit designed for photovoltaic applications.

It features a male shrouded connector ideal for solar panel systems.

This robust component ensures secure and reliable electrical connections.

It is typically used in renewable energy setups to facilitate safe power transmission.


Type Solar Connectors & Adapters
Current Rating 30a
Gender Male
Contact Base Material Copper Alloy
Housing Material Polycarbonate (PC)
Mounting Panel Mount
Packaging Quantity 100
Termination Method Crimp
Wire Size 12

Reviews

Be the first to submit a review

Trustpilot