TE Connectivity 19550 DTP Series Connector for High Current Supply

MPN
19550
EAN-13
2050001511096
Order Code
13-0763
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7,875 availableBack-order availability date - 02/12/2026

TE Connectivity's bullet connector wedge is a precision-engineered component for secure electrical connections. Designed for durability, it ensures reliable performance under various conditions. Typically used in automotive and industrial applications, it provides dependable connectivity solutions.
Type Bullet connector wedge
Number of Contacts 4
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Connection Angle 180°
Content 1 pc(s)
Cross Section 3.3 mm² (max)
Current Rating 10A
Manufacturer part no. 19550
max. cross section 3.3mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 4
Series DTP
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot