TE Connectivity 19546 DTP Connector, High Current, Robust, Reliable

MPN
19546
EAN-13
2050001511089
Order Code
13-0762
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

TE Connectivity manufactures the Bullet connector wedge and fuse Keil 19546. It is designed for efficient electrical connections with reliable performance. Typically used in automotive and industrial applications, it ensures safe and secure connections.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Connection Angle 180°
Content 1 pc(s)
Cross Section 3.3 mm² (max)
Manufacturer part no. 19546
max. cross section 3.3mm²
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 2
Series DTP
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot