TE Connectivity 19544 DTP Series Connector for High Current Applications

MPN
19544
EAN-13
2050001511065
Order Code
13-0759
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 529 in stock

TE Connectivity's bullet connector wedge part number 19544 is designed for reliable electrical connections. It features a compact design suitable for tight spaces. Typical applications include automotive and industrial equipment where secure connections are essential.
Type Bullet connector wedge
Number of Contacts 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Connection Angle 180°
Content 1 pc(s)
Cross Section 3.3 mm² (max)
Current Rating 3A
Manufacturer part no. 19544
max. cross section 3.3mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Number of pins 2
Series DTP
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot