TE Connectivity 1934351-1 is a high-speed male right-angle header.
This unshrouded component features robust tin plating for reliable connections.
It is typically used in telecommunications and data communication applications.
The header provides excellent performance in environments requiring high-speed signal transmission.
| Type |
High Speed Backplane Connectors |
| Gender |
Plug |
| Shielded/Shrouded |
Unshrouded |
| Approvals |
UL |
| Centerline (Pitch) |
1.905mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
20.2 |
| Connector Length |
30.55 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
33 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Bronze |
| Contact Mating Area Length |
.236 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold, Tin, Matte |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Press-Fit |
| Contact Type |
Pin |
| Data Rate |
10gbps |
| Differential Pairs per Column |
4 |
| Differential Signaling |
Yes |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Guide Hardware |
No (Without) |
| Height |
20.2mm |
| Housing Color |
Black |
| Housing Material |
LCP |
| Impedance |
100r |
| Length |
30.55mm |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Guide Slot |
| Mating Retention |
Without |
| Maximum Operating Temperature |
90°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Pairs |
64 |
| Number of Positions |
192 |
| Number of Rows |
12 |
| Number of Signal Positions |
128 |
| Operating Temperature Range |
-85 – 194 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
20 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Action/Compliant Tail |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
0.075inch |
| Plating Thickness |
0.5um |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
1.4mm |
| Row-to-Row Spacing |
.055 |
| Sealable |
No (Without) |
| Series |
Z-PACK TinMan |
| Shrouded |
Partially |
| Stackable |
No |
| Tail Length |
2.2mm |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.087 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
33mm |