TE Connectivity's 1934225-1 is a high-speed female connector.
It features an unshrouded design with 4 pairs and 16 columns.
This connector is ideal for applications in data communication and networking equipment.
It is commonly used in environments requiring reliable and fast signal transmission.
| Type |
High Speed Backplane Connectors |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Approvals |
UL |
| Centerline (Pitch) |
1.905mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
20.2 |
| Connector Length |
30.55 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
21.61 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold, Tin, Matte |
| Contact Shape & Form |
Dual Beam |
| Contact Style |
Press-Fit |
| Contact Type |
Receptacle |
| Current Rating |
500mA |
| Data Rate |
10gbps |
| Differential Pairs per Column |
4 |
| Differential Signaling |
Yes |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Guide Hardware |
No (Without) |
| Height |
20.2mm |
| Housing Color |
Black |
| Housing Material |
LCP |
| Impedance |
100r |
| Lead Free |
Not Applicable |
| Length |
30.55mm |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Guide Slot |
| Mating Retention |
Without |
| Maximum Operating Temperature |
90°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Edge, Board |
| Number of Columns |
16 |
| Number of Contacts |
192 |
| Number of Pairs |
64 |
| Number of Positions |
192 |
| Number of Rows |
12 |
| Number of Signal Positions |
128 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 194 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
20 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Action/Compliant Tail |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
0.075inch |
| Plating Thickness |
0.5um |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
1.4mm |
| Row-to-Row Spacing |
.055 |
| Sealable |
No (Without) |
| Series |
Z-PACK TinMan |
| Shrouded |
No (Without) |
| Stackable |
No |
| Tail Length |
2.2mm |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.087 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
21.61mm |