TE Connectivity 1924580-2 Nano-Fit Female Connector SKT Unshrouded 20-18AWG

Order Code:

14-1294

Brand: TE Connectivity MPN: 1924580-2
Qty Unit Price (Ex VAT)
2000+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 14 days

TE Connectivity's 1924580-2 Nano-Fit female connector socket is unshrouded and designed for use with 20-18 AWG wire.

It offers secure and reliable wire-to-board connections.

This connector is ideal for use in compact electronic applications.

It provides precision fit and enhanced electrical performance.


Gender Female
Body Orientation Straight
Contact Type Signal
Max Current Rating 13a
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mounting Cable Mount
Product Depth (mm) 21.59
Product Height (mm) 2.97
Product Length (mm) 3.81
Termination Method Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot