TE Connectivity 1924487-2 AMPSEAL 16 MNT Clip Automotive Connector Shrouded

MPN
1924487-2
Order Code
14-1321
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 4,800 in stock

TE Connectivity 1924487-2 is a robust, shrouded automotive connector mount clip.

It ensures secure and reliable connections in harsh environments.

This component is typically used in transportation and off-road vehicle applications.

Its design allows it to withstand vibration and mechanical stress.


Type Automotive Connector
Number of Rows N/A
Colour Black
Connector System Wire-to-Wire
Depth 23.6mm
Flammability Rating UL94 HB
Length 17.65mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 1
Packaging Bulk
RoHS Compliant Yes
Series AMPSEAL 16
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot