TE Connectivity 1924463-3 Pin SF Size 16 Male Unshrouded 18-20 AWG NISN

MPN
1924463-3
Order Code
14-0804
Country of Origin
USA
Qty Unit Price (Ex VAT)
4000+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 549 in stock

TE Connectivity 1924463-3 is a pin contact designed for use with size 16 connector interfaces.

This male unshrouded contact supports wire sizes from 18 to 20 AWG.

It is typically used in automotive, industrial, and electronic applications.

The contact ensures reliable electrical connections in harsh environments.


Wire Gauge (AWG) 20-18
Contact Gender Male
Contact Material Copper, Copper Alloy
Contact Plating Tin
Contact Type Pin
Current Rating 13a
Depth 3.81mm
Diode type PIN
ELV Compliant
Gender Male
Height 4.14mm
Insulation Non-Insulated
Insulation Diameter 0.107inch
Length 23.21mm
Material Nickel
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL 16 HDSF
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot