The TE Connectivity 1903114-2 Dynamic D-1000 is a gold-plated rectangular power contact known for its high electrical performance.
It features low resistance and excellent conductivity, ensuring reliable power transmission.
This contact is suitable for use in demanding electrical applications, including industrial equipment and machinery.
Its durable design supports long-lasting connections in various power distribution systems.
| Type |
Connector Contacts |
| Switch |
Not Applicable |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.055 – .087 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Insulation Diameter |
0.087inch |
| Length |
0.509inch |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.027 |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
6000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
24000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-1000 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Insulation Support |
With |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In