TE Connectivity 1897009-2 MT-2/JPT Plug Pre-Assembled 26P Female Shrouded

MPN
1897009-2
Order Code
14-6573
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1897009-2 is a shrouded plug assembly designed for female connections.

It features 26 positions for secure and reliable connectivity.

This product is typically used in automotive and industrial applications for its durability and precision.

The part ensures effective protection against environmental factors and mechanical stress.


Number of Contacts 26
Gender Female
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Receptacle
ELV Compliant
Height 1.83inch
Housing Color Black
Hybrid Connector Yes
Lead Free Not Applicable
Length 1.89inch
Mating Tab Width 0.063inch
Mount Cable
Orientation Straight
Package Quantity 90
Packaging Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 1.69inch

Reviews

Be the first to submit a review

Trustpilot