TE Connectivity 1891526-1 Dynamic Extractor Strain Relief For Sizes 11-23

Image Representative of Range

TE Connectivity 1891526-1 Dynamic Extractor Strain Relief For Sizes 11-23

MPN
1891526-1
EAN-13
2050003423151
Order Code
07-3930
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £105.06
5+ £97.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's 1891526-1 is a tool designed for the extraction, removal, and insertion of specific components.

It features a durable construction to manage precise operations on electrical connectors.

Ideal for maintenance tasks, it finds use in electronic, automotive, and industrial sectors.

The tool enhances efficiency and accuracy in connector servicing applications.


Type Bullet connector extractor
Color Black
Colour Black
Connection Angle 180°
For Use With/ Related Products DYNAMIC D-1000
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Package Quantity 25
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot