TE Connectivity 1888811-1 Telecom Connector 38 Contacts Female Shrouded

MPN
1888811-1
Order Code
14-2918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,009 in stock

TE Connectivity's 1888811-1 is a telecom connector with 38 female shrouded contacts.

It offers secure connections and is designed for reliable performance in telecommunications applications.

The connector's robust construction ensures durability in various environments.

It is typically used in network equipment and communication infrastructure.


Type HDMI Connectors
Plug / Socket Receptacle
Mounting Type Board Mount
No. of Ways 38
Mounting Direction Right Angle
Plating Material Tin
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Cable-to-Board
Connector Type A HDMI
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 11.81
Contact Plating Gold
Depth 28mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing colour Black
Insulation Colour Black
Length 18.9mm
Mating cycles 10000
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 38
Number of Ports 2
Number of Positions 38
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 648
Packaging Tray
Packaging Method Box & Tray
PCB Mount Retention Type Straight Leg
Pitch 0.039inch
Plating Matte, Tin
Plating Thickness 0.3um
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Shielding Shielded
Tail Length 2.6mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .102
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot