TE Connectivity's 1888321-1 is a right angle female shrouded external I/O connector with one port.
It features a key 4 system designed for secure connections.
This connector is typically used in networking and communication equipment.
It ensures reliable electrical performance in compact spaces.
| Type |
SAS & MiniSAS |
| Gender |
Female |
| Mounting Direction |
Right Angle |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
38.75mm |
| ELV |
Compliant |
| Keyed |
Yes |
| Lead Free |
Not Applicable |
| Number of Ports |
1 |
| Number of Positions |
26 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Package Quantity |
72 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
72 |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
M2 Screw |
| Pitch |
0.8mm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| ROHS |
Yes |
| Series |
EVERCLEAR |
| Stackable |
No |
| Termination |
Solder |