TE Connectivity 1887112-1 Relay 1 Form C SPDT Momentary Power Signal

MPN
1887112-1
Order Code
14-8631
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1887112-1 is a relay with 1 Form C SPDT configuration, suitable for momentary power or signal applications.

It is designed for reliable switching in both residential and industrial settings.

The relay is often used in automation systems and control panels.

Its compact design ensures efficient performance in space-constrained environments.


Type Relay
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 1.44kRO
Length 29mm
Width 13 mm
Height 26.7mm
Actuating System DC
Coil Current 16.7mA
Coil Power 500mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 240v
Dropout Voltage 2.4v
ELV Compliant
Lead Free Not Applicable
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 9ms
Package Quantity 10
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series XT, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 16g

Reviews

Be the first to submit a review

Trustpilot