TE Connectivity 1879514-3 CRGH1206 Resistor 1Percent 113R 0.5W

MPN
1879514-3
Order Code
14-7682
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.0246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 17/07/2026

The TE Connectivity 1879514-3 is a CRGH1206 surface-mounted resistor.

It has a resistance of 113 ohms with a tolerance of 1% and a power rating of 0.5 watts.

This resistor is ideal for precise electronic circuit applications.

It is commonly used in telecoms, automotive, and consumer electronics.


Type Surface Mount Resistors
Resistance 113r
Tolerance 1%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot