TE Connectivity 1879513-1 CRGH1206 Resistor 1Percent 10R 0.5W

MPN
1879513-1
Order Code
15-8956
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 10/08/2026

The TE Connectivity 1879513-1 is a CRGH1206 resistor with a resistance of 10 ohms and a tolerance of 1 percent.

It is capable of handling 0.5 watts of power.

This resistor is suitable for precision applications in electronic circuits.

Typical uses include voltage regulation and current limiting in consumer electronics and industrial equipment.


Type Surface Mount Resistors
Resistance 10Ω
Tolerance 1%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot