TE Connectivity 1879455-3 TE 1500W 1R5 5 Percent Bracket

MPN
1879455-3
Order Code
15-9101
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £107.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 1879455-3 is a robust bracket designed for electronic applications.

It features a power capacity of 1500 watts and a resistance of 1.5 ohms with a 5% tolerance.

The part is ideal for securing components in various industrial and technical environments.

Its durable construction ensures reliable performance in demanding conditions.


Type Chassis Mount Resistors
Resistance 1.5r
Tolerance 5%
Power Rating 1.5kW
Lead/Base Style Solder
Length 16.339inch
Package Quantity 6
Package/Case Radial
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series TE, CGS

Reviews

Be the first to submit a review

Trustpilot