TE Connectivity 1879453-5 Wirewound Resistor 1000W 2R2 5% Chassis Mt.

MPN
1879453-5
Order Code
14-9589
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3+ £69.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/07/2026

The TE Connectivity 1879453-5 is a wirewound resistor with a power rating of 1000 watts.

It offers a resistance value of 2.2 ohms with a 5% tolerance and is designed for chassis mounting.

This component is suitable for high-power applications like industrial machinery and motor drives.

Its robust construction ensures reliability and efficiency in demanding environments.


Type Chassis Mount Resistors
Resistance 2.2r
Tolerance 5%
Power Rating 1kW
Lead/Base Style Solder
Length 11.811inch
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series TE, CGS

Reviews

Be the first to submit a review

Trustpilot