TE Connectivity 1879447-6 200W 2R7 5 Percent Bracket

MPN
1879447-6
Order Code
14-7650
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £39.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 4 in stock

TE Connectivity's 1879447-6 is a 200-watt resistor with a resistance value of 2.7 ohms and a tolerance of 5 percent.

It features a bracket for mounting, enhancing its usability in various setups.

Ideal for electrical and electronic applications, it is designed for power management and current limiting.

This resistor is suitable for use in industrial equipment and control devices.


Type Chassis Mount Resistors
Resistance 2.7r
Tolerance 5%
Power Rating 200w
Lead/Base Style Solder
Length 7.677inch
Package Quantity 10
Package/Case Radial
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series TE, CGS

Reviews

Be the first to submit a review

Trustpilot