TE Connectivity 1879417-8 Thin film resistor 0603 SMD 1MΩ 0.063W 0.1% 25ppm

MPN
1879417-8
EAN-13
2050005408675
Order Code
17-6905
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,603 in stock

TE Connectivity 1879417-8 is a precision thin film resistor designed in the compact 0603 surface-mount device (SMD) package, offering a resistance value of 1 MO. This component is engineered to deliver high accuracy with a tight tolerance of 0.1% and a low temperature coefficient of resistance of 25 ppm/°C, ensuring stability and reliability in precision circuits. Rated at a power handling capacity of 0.063 watts, this resistor is well-suited for applications in high-frequency circuits, medical devices, and instrumentation where precision and reliability are paramount. Its compact SMD form factor facilitates space-efficient design in densely populated printed circuit boards. The TE Connectivity 1879417-8 is available in tape format for ease of integration into automated assembly processes.
Type SMD
Resistance 1mΩ
Power Rating 0.063W
Content 1
Product Type Thin film resistor
Temperature Coefficient 25ppm
Tolerance ± 0.1%

Reviews

Be the first to submit a review

Trustpilot