TE Connectivity's resistor 1879338-3 is a precision component featuring a resistance of 28K ohms with a tolerance of 1 percent.
This 0603-sized resistor offers a temperature coefficient of 50PPM, ensuring stability under varying conditions.
It is typically used in electronic circuits requiring precise resistance values.
The resistor is supplied in a reel of 1,000, suitable for automated assembly processes.
| Type |
Surface Mount Resistors |
| Resistance |
28kR |
| Tolerance |
1% |
| Case Code (Imperial) |
0603 |
| DC Rated Voltage |
60v |
| ELV |
Compliant |
| Height |
0.022inch |
| Length |
0.061inch |
| Max Power Dissipation |
63mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Operating Supply Voltage |
50v |
| Package Quantity |
1000 |
| Package/Case |
0603 |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPF, Neohm |
| Termination |
Solder |
| Voltage Rating |
50v |
| Weight |
2.012816mg |
| Width |
0.031inch |