TE Connectivity 1879334-1 CPF Resistor 0603 2R0 1 Percent 50PPM 1K RL

MPN
1879334-1
Order Code
15-9626
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 1879334-1 is a CPF resistor with a compact 0603 package size.

It has a resistance value of 2 ohms with a 1 percent tolerance and a temperature coefficient of 50 ppm/°C.

This resistor is suitable for precision applications where space is limited.

It's typically used in electronic circuits for precision current regulation and voltage division.


Type Surface Mount Resistors
Resistance 2r
Tolerance 1%
Case Code (Imperial) 0603
Case Code (Metric) 1608
Construction Rectangular
Depth 0.8mm
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot