TE Connectivity 1879071-3 THS50 Wirewound Resistor Chassis Mount 5% 0.5 Ohm

MPN
1879071-3
Order Code
15-9649
Country of Origin
India
Qty Unit Price (Ex VAT)
100+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/07/2026

The TE Connectivity 1879071-3 is a wirewound resistor with a chassis mount design.

It offers a resistance of 0.5 ohm with a tolerance of 5%.

The robust construction makes it suitable for high power applications.

Typical uses include industrial equipment and power management systems.


Type Chassis Mount Resistors
Resistance 50mR
Tolerance 5%
Power Rating 50w
Height 0.669inch
Lead/Base Style Solder
Length 2.008inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot