TE Connectivity 1879021-1 Smw3R10Jt Metal Film Resistor 0.1Ω SMD 3 W 5% 200 P

MPN
1879021-1
EAN-13
2050005411545
Order Code
17-6904
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 880 in stock

TE Connectivity 1879021-1 is a metal film resistor designed for surface mount technology, featuring a resistance value of 0.1 ohms. Engineered as part of the company's 0603 SMD resistors line, this component exhibits a power rating of 3 watts and a tolerance of 5%, with a temperature coefficient of 200 parts per million. It is particularly suited to environments where precision and compact size are needed, such as in electronic devices requiring thermal management and reliability. Typical applications include use in power supply circuits, high-frequency applications, and where size constraints necessitate compact electronic component designs. This resistor provides stable performance across a range of temperatures, making it an excellent choice for engineers seeking durable and efficient solutions in their circuit designs.
Type SMD
Resistance 0.1Ω
Tolerance 5%
Power Rating 3W
Content 1
Dimensions (L x W x H) 10.5 x 5.5 x 5 mm
Height 5mm
Length 10.5mm
Mount Surface Mount
Packaging Tape and Reel
Product Type Metal film resistor
Resistor Type Wire resistor
RoHS Compliant Yes
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot