TE Connectivity 187 Faston Crimp Receptacle Ultra-Fast Flag Insulated

TE Connectivity insulated Faston crimp flag receptacles from their Ultra-Fast 187 series.

Description Image Product Buy Pricing (Ex VAT) Colour Tab Thickness Color Compatible Insulation Diameter Range ELV Insulation Color Insulation Diameter Jacket Material Length Mating Tab Thickness Maximum Operating Temperature Maximum Wire Size AWG Maximum Wire Size mm2 Minimum Operating Temperature Orientation Reach SVHC Compliant Size Wire Gauge (Max) Voltage Rating Wire Gauge (Min)
TE 2-520335-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .5mm 22-18AWG Red
TE 2-520335-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .5mm 22-18AWG Red
Standard range
Order code: 63-5538
MPN: 2-520335-2

Order in multiples of 700


Despatched within 5 working days - 49,910 in stock
700+ £0.250
Price per unit Ex VAT
Red 0.5mm Red .165 Compliant Red 4.19mm 13.08mm [.515 in ] .02 22 to 18AWG 0.32 to 0.82mm² Right Angle Unknown 0.02inch 18AWG 22AWG
TE 2-520337-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .8mm 22-18AWG Red
TE 2-520337-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .8mm 22-18AWG Red
Extended range
Order code: 63-5539
MPN: 2-520337-2

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.331
Price per unit Ex VAT
Red 0.8mm Red, Clear .165 Compliant Red 4.19mm 0.515inch .032 105°C 22 to 18AWG 0.32 to 0.82mm² Right Angle No 0.032inch 18AWG 22AWG
TE 3-520339-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .5mm 16-14AWG Blue
TE 3-520339-2 187 Crimp Receptacle Ultra-Fast Flag Ins. .5mm 16-14AWG Blue
Extended range
Order code: 63-5540
MPN: 3-520339-2

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.348
Price per unit Ex VAT
Blue 0.5mm Blue .185 Blue 4.7mm Nylon 0.515inch .02 105°C 16 to 14AWG 1.31 to 2.08mm² -55°C No 0.02inch 16AWG 600v 14AWG

Trustpilot