TE Connectivity 1860200-1 Relay Socket 1 pc Compatible With RT7872P

Image Representative of Range

TE Connectivity 1860200-1 Relay Socket 1 pc Compatible With RT7872P

MPN
1860200-1
EAN-13
2050006509548
Order Code
07-3927
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TE Connectivity's 1860200-1 relay socket offers a robust and durable design suitable for various applications.

This part features high-quality build materials ensuring reliability and longevity.

It is typically used in automotive and industrial settings where secure and stable electrical connections are required.

The 1860200-1 provides easy installation and maintenance for efficient operation.


Type Relay socket
Connection Quick-connect
Misc Attribute RT7872P
Mount DIN Rail
Number of Poles 2
Number of Positions 8
Package Quantity 10
RoHS Compliant Yes
Series RT, SCHRACK

Reviews

Be the first to submit a review

Trustpilot